-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (400uA), general purpose Bipolar 5V Op-Amp, GBP=5.5MHz, small offset, single with shutdown feature
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12086-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6174 / $1.5900 | Buy Now |
DISTI #
LMV820AILT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: LMV820AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5817 / $0.6067 | Buy Now |
DISTI #
511-LMV820AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz RoHS: Compliant | 275 |
|
$0.6230 / $1.6700 | Buy Now |
DISTI #
V79:2366_17778157
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1126 | Americas - 2121 |
|
$0.4421 | Buy Now |
|
STMicroelectronics | Low power (400uA), general purpose Bipolar 5V Op-Amp, GBP=5.5MHz, small offset, single with shutdown feature RoHS: Compliant Min Qty: 1 | 275 |
|
$0.7000 / $1.6400 | Buy Now |
|
Future Electronics | LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
DISTI #
26112099
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1126 | Americas - 2121 |
|
$0.4421 | Buy Now |
|
Bristol Electronics | 2190 |
|
RFQ | ||
|
Quest Components | 1752 |
|
$0.7560 / $2.0160 | Buy Now | |
|
ComSIT USA | LOW POWER, HIGH ACCURACY, GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6 RoHS: Compliant | Europe - 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV820AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV820AILT
STMicroelectronics
Low power (400uA), general purpose Bipolar 5V Op-Amp, GBP=5.5MHz, small offset, single with shutdown feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.18 µA | |
Bias Current-Max (IIB) @25C | 0.12 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.925 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 1.625 mm |