Part Details for LMV796 by Texas Instruments
Overview of LMV796 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV796QMF/NOPB | Texas Instruments | 17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers 5-SOT-23 -40 to 125 | |
LMV796MFX/NOPB | Texas Instruments | 17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers 5-SOT-23 -40 to 125 | |
LMV796QMFX/NOPB | Texas Instruments | 17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers 5-SOT-23 -40 to 125 |
Part Details for LMV796
LMV796 CAD Models
Resources and Additional Insights for LMV796
Reference Designs related to LMV796
-
GaN-based: 6.6-kW: bidirectional: onboard charger reference design
The PMP22650 reference design is a 6.6-kW: bidirectional: onboard charger. The design employs a two-phase totem pole PFC and a full-bridge CLLLC converter with synchronous rectification. The CLLLC utilizes both frequency and phase modulation to regulate the output across the required regulation range. The design uses a single processing core inside a TMS320F28388D microcontroller to control both the PFC and CLLLC. Synchronous rectification is implemented via the same microcontroller with Rogowski coil current sensors. High density is achieved through the use of high-speed GaN switches (LMG3522). The PFC is operating at 120 kHz and the CLLLC runs with a variable frequency from 200 kHz to 800 kHz. A peak system efficiency of 96.5% was achieved with an open-frame power density of 3.8 kW/L. While the design calcualtions were done for a 6.6-kW output power: the design represents a suitable starting point for a 7.x-kW (e.g. 7.2-kW to 7.4-kW) rated OBC operating from a 240-V input with a 32-A breaker.