Part Details for LMV7275MF by National Semiconductor Corporation
Overview of LMV7275MF by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV7275MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV7275MF-ND
|
DigiKey | LMV7275 SINGLE LOW VOLTAGE, OPEN Min Qty: 221 Container: Bulk MARKETPLACE PRODUCT |
11157 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | LMV7275 Single low voltage, open-drain comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 11157 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for LMV7275MF
LMV7275MF CAD Models
LMV7275MF Part Data Attributes:
|
LMV7275MF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7275MF
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2100 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LMV7275MF
This table gives cross-reference parts and alternative options found for LMV7275MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7275MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7275MFX | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7275MF vs LMV7275MFX |
LMV7275MFX/NOPB | IC COMPARATOR, 4000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMV7275MF vs LMV7275MFX/NOPB |