-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6173
|
Newark | Comparator, Single, Sot-23-5, Logic Family/Base Number:-, Comparator Type:General Purpose, No. Of Channels:1Channels, No. Of Bits:-, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Texas Instruments LMV7275MF/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LMV7275MF/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4564 In Stock |
|
$0.7606 / $1.5900 | Buy Now |
DISTI #
926-LMV7275MF/NOPB
|
Mouser Electronics | Analog Comparators 1.8V Comp W/Open Drain RoHS: Compliant | 1387 |
|
$0.7170 / $1.5600 | Buy Now |
DISTI #
V72:2272_07288960
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2029 Container: Cut Strips | Americas - 120 |
|
$0.7248 / $1.0688 | Buy Now |
DISTI #
55233981
|
Verical | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2029 | Americas - 120 |
|
$0.7248 | Buy Now |
|
Rochester Electronics | LMV7275 Single low voltage, open-drain comparator RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$0.6706 / $0.7889 | Buy Now |
DISTI #
LMV7275MF/NOPB
|
TME | IC: comparator, low-power, Cmp: 1, 1.8÷5.5V, SMT, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.7000 / $1.5100 | RFQ |
|
Win Source Electronics | IC COMP SGL 1.8V R-R IN SOT23-5 | 5200 |
|
$0.8130 / $1.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV7275MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7275MF/NOPB
Texas Instruments
Single low voltage, open-drain comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV7275MF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7275MF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV7275MF | Texas Instruments | Check for Price | Single low voltage, open-drain comparator 5-SOT-23 -40 to 85 | LMV7275MF/NOPB vs LMV7275MF |
LMV7275MFX/NOPB | Texas Instruments | Check for Price | Single low voltage, open-drain comparator 5-SOT-23 -40 to 85 | LMV7275MF/NOPB vs LMV7275MFX/NOPB |
LMV7275MGX | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, PDSO5, SC-70, 5 PIN | LMV7275MF/NOPB vs LMV7275MGX |
LMV7275MG/NOPB | Texas Instruments | $0.7225 | Single low voltage, open-drain comparator 5-SC70 -40 to 85 | LMV7275MF/NOPB vs LMV7275MG/NOPB |