Part Details for LMV7272TLX by Texas Instruments
Overview of LMV7272TLX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV7272TLX/NOPB | Texas Instruments | Dual 1.8V Low Power Comparators with Rail-to-Rail Input 8-DSBGA -40 to 85 |
Price & Stock for LMV7272TLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Single and Dual, 1.8-V Low Power Comparators With Rail-to-Rail Input | 91338 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for LMV7272TLX
LMV7272TLX CAD Models
LMV7272TLX Part Data Attributes
|
LMV7272TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV7272TLX
Texas Instruments
COMPARATOR, 4000uV OFFSET-MAX, PBGA8, MICRO, SMD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.514 mm |
Alternate Parts for LMV7272TLX
This table gives cross-reference parts and alternative options found for LMV7272TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV7272TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV7272TL/NOPB | Dual 1.8V Low Power Comparators with Rail-to-Rail Input 8-DSBGA -40 to 85 | Texas Instruments | LMV7272TLX vs LMV7272TL/NOPB |
LMV7272TL | IC COMPARATOR, 4000 uV OFFSET-MAX, PBGA8, MICRO, SMD-8, Comparator | National Semiconductor Corporation | LMV7272TLX vs LMV7272TL |