Part Details for LMV7235M7 by National Semiconductor Corporation
Overview of LMV7235M7 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV7235M7 | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-toRail Input Comparator w/ Open-Drain/Push-Pull Output 5-SC70 -40 to 85 | |
LMV7235M7X/NOPB | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-toRail Input Comparator w/ Open-Drain/Push-Pull Output 5-SC70 -40 to 85 | |
LMV7235M7/NOPB | Texas Instruments | 75 nsec, Ultra Low Pwr, Low Voltage, Rail-toRail Input Comparator w/ Open-Drain/Push-Pull Output 5-SC70 -40 to 85 |
Price & Stock for LMV7235M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV7235M7-14-ND
|
DigiKey | LMV7235 HIGH SPEED, LOW VOLTAGE Min Qty: 153 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51885 In Stock |
|
$1.9700 | Buy Now |
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5 | 13 |
|
$1.9013 / $3.8025 | Buy Now |
|
Rochester Electronics | LMV7235 High speed, low voltage open-drain comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 51885 |
|
RFQ | |
|
NexGen Digital | 960 |
|
RFQ |
Part Details for LMV7235M7
LMV7235M7 CAD Models
LMV7235M7 Part Data Attributes
|
LMV7235M7
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV7235M7
National Semiconductor Corporation
IC COMPARATOR, 8000 uV OFFSET-MAX, 68 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 68 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |