-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6170
|
Newark | Op Amp, Low Power, 10Mhz, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:5.25V/Μs, Supply Voltage Range:2.2V To 5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV722IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $1.4800 | Buy Now |
DISTI #
296-27988-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7503 In Stock |
|
$0.4887 / $1.2600 | Buy Now |
DISTI #
595-LMV722IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P RoHS: Compliant | 1839 |
|
$0.4550 / $0.8700 | Buy Now |
|
Rochester Electronics | LMV722 Dual 10-MHz low-noise low-voltage low-power operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$0.4363 / $0.5133 | Buy Now |
|
Ameya Holding Limited | LMV722IDGKR 运算放大器, 10MHz, 轨至轨输出, 3 V电源, 8针 MSOP封装 | 25000 |
|
RFQ | |
|
LCSC | 260nA Dual 10MHz VSSOP-8 Operational Amplifier ROHS | 949 |
|
$0.4760 / $0.9818 | Buy Now |
|
Sense Electronic Company Limited | MSOP8 | 2181 |
|
RFQ | |
|
Win Source Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 5V 8-Pin VSSOP T/R / IC OPAMP GP 10MHZ RRO 8VSSOP | 150000 |
|
$1.5530 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV722IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV722IDGKR
Texas Instruments
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 3 mm |