-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36475-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6384 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
2156-LMV721IDBVR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1801 In Stock |
|
$0.4200 | Buy Now |
DISTI #
595-LMV721IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P RoHS: Compliant | 11632 |
|
$0.3630 / $0.9500 | Buy Now |
|
Quest Components | 620 |
|
$0.7200 / $1.8000 | Buy Now | |
|
Rochester Electronics | LMV721 Single 10-MHz low-noise low-voltage low-power operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1801 |
|
$0.3570 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ RRO SOT23-5 | 6000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2980 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 10MHZ RRO SOT23-5 | 26000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 155 |
|
$0.4546 / $0.7864 | Buy Now |
|
LCSC | 260nA Single 10MHz SOT-23-5 Operational Amplifier ROHS | 155 |
|
$0.4639 / $0.8025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV721IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV721IDBVR
Texas Instruments
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5.25 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV721IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV721IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV721IDBVRG4 | OP-AMP, 3500uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LMV721IDBVR vs LMV721IDBVRG4 |