Part Details for LMV710M5/NOPB by National Semiconductor Corporation
Results Overview of LMV710M5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV710M5/NOPB Information
LMV710M5/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV710M5X/NOPB | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | |
LMV710M5/NOPB | Texas Instruments | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for LMV710M5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for LMV710M5/NOPB
LMV710M5/NOPB CAD Models
LMV710M5/NOPB Part Data Attributes
|
LMV710M5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV710M5/NOPB
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for LMV710M5/NOPB
This table gives cross-reference parts and alternative options found for LMV710M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV710M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV710M5 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3200 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMV710M5/NOPB vs LMV710M5 |
LMV710M5X | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3200 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMV710M5/NOPB vs LMV710M5X |
LMV710M5X/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | LMV710M5/NOPB vs LMV710M5X/NOPB |
LMV710M5X | Texas Instruments | Check for Price | Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option 5-SOT-23 -40 to 85 | LMV710M5/NOPB vs LMV710M5X |
LMV710M5X/NOPB | Texas Instruments | Check for Price | Single, 5-V, 5-MHz, RRIO, 40-mA output current operational amplifier 5-SOT-23 -40 to 85 | LMV710M5/NOPB vs LMV710M5X/NOPB |
LMV710M5X/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | LMV710M5/NOPB vs LMV710M5X/NOPB |