-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1905
|
Newark | Opamp, 1.4Mhz, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV611MFX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5420 / $0.7020 | Buy Now |
DISTI #
296-47209-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7275 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
926-LMV611MFX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Vltg,Low Pwr,RRIO Gen Purp amp RoHS: Compliant | 3250 |
|
$0.1940 / $0.5800 | Buy Now |
|
Ameya Holding Limited | SOT23-5/Low voltage, low power, RRIO general purpose amplifier | 351271 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | General Purpose Amplifier 1 Circuit Rail-to-Rail S | 21879 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1.5MHZ RRO SOT23-5 | 11995 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT23-5 | 343 |
|
$0.3188 / $0.5863 | Buy Now |
DISTI #
3385866
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5743 / $0.6946 | Buy Now |
DISTI #
3385866
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2755 / $0.6524 | Buy Now |
DISTI #
3385866RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2755 / $0.4045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV611MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV611MFX/NOPB
Texas Instruments
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 7080 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV611MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV611MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV611MF/NOPB | Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV611MFX/NOPB vs LMV611MF/NOPB |
LMV611MF | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMV611MFX/NOPB vs LMV611MF |
LMV611MFX | IC OP-AMP, Operational Amplifier | Texas Instruments | LMV611MFX/NOPB vs LMV611MFX |