-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV393IPWR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV393IPWRG4 | Texas Instruments | Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125 | |
LMV393IPWR | Texas Instruments | Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6636-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2434 In Stock |
|
$0.2155 / $0.5200 | Buy Now |
DISTI #
595-LMV393IPWR
|
Mouser Electronics | Analog Comparators Dual GP LV A 595-LMV393IPW RoHS: Compliant | 2177 |
|
$0.2100 / $0.5200 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 9000 UV OFFSET-MAX, 600 NS RESPONSE TIME, PDSO8 | 1771 |
|
$0.1500 / $0.3600 | Buy Now |
|
Rochester Electronics | LMV393 Dual General Purpose Low-Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 4726 |
|
$0.1889 / $0.2222 | Buy Now |
|
Ameya Holding Limited | IC DUAL GP LV COMPARATOR 8-TSSOP | 1149156 |
|
RFQ | |
DISTI #
LMV393IPWR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3076 |
|
$0.1820 / $0.1980 | Buy Now |
|
Vyrian | Amplifiers | 431870 |
|
RFQ | |
|
Win Source Electronics | IC DUAL GP LV COMPARATOR 8-TSSOP | 94930 |
|
$0.2347 / $0.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV393IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV393IPWR
Texas Instruments
Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMV393IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV393IPW | Texas Instruments | Check for Price | Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125 | LMV393IPWR vs LMV393IPW |
LMV393IPWE4 | Texas Instruments | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | LMV393IPWR vs LMV393IPWE4 |
LMV393IPWG4 | Texas Instruments | Check for Price | Dual General Purpose Low-Voltage Comparator 8-TSSOP -40 to 125 | LMV393IPWR vs LMV393IPWG4 |
TL393ID | Texas Instruments | Check for Price | Dual, General Purpose Differential Comparator 8-SOIC | LMV393IPWR vs TL393ID |