Part Details for LMV393IDG4 by Texas Instruments
Results Overview of LMV393IDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV393IDG4 Information
LMV393IDG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV393IDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL COMPARATOR, 9000UV OFFSET-MAX, 600NS RESPONSE TIME, PDSO8 | 520 |
|
$0.2520 / $0.5400 | Buy Now |
Part Details for LMV393IDG4
LMV393IDG4 CAD Models
LMV393IDG4 Part Data Attributes
|
LMV393IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV393IDG4
Texas Instruments
DUAL COMPARATOR, 9000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMV393IDG4
This table gives cross-reference parts and alternative options found for LMV393IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV393IDE4 | Texas Instruments | Check for Price | Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125 | LMV393IDG4 vs LMV393IDE4 |
LMV393IDR | Texas Instruments | $0.7511 | Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125 | LMV393IDG4 vs LMV393IDR |
LMV393IDRG4 | Texas Instruments | Check for Price | Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125 | LMV393IDG4 vs LMV393IDRG4 |
LMV393IDDURG4 | Texas Instruments | Check for Price | Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125 | LMV393IDG4 vs LMV393IDDURG4 |
LMV393IDGKR | Texas Instruments | $0.8119 | Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125 | LMV393IDG4 vs LMV393IDGKR |
LMV393IDDUR | Texas Instruments | $0.4386 | Dual General Purpose Low-Voltage Comparator 8-VSSOP -40 to 125 | LMV393IDG4 vs LMV393IDDUR |