Part Details for LMV35 by Texas Instruments
Overview of LMV35 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV35
LMV35 CAD Models
Resources and Additional Insights for LMV35
Reference Designs related to LMV35
-
LED driver with dimming 140V...170V@0.35A
The PMP5652 combines together the cascode Flyback topology (fast startup) and the constant ON time modulation to achieve high power factor and constant current driving: suitable for LED lighting application. The input voltage is the high line and a 0…10V analog input is used as dimming control voltage.
-
TPS61013EVM-157 固定 2.5V 高效升压转换器
The Texas Instruments TPS6101x evaluation modules (EVM) helps designers evaluate the different operating modes and the performance of high-efficiency boost converters. If any other output voltage is to be evaluated, the TPS61010 adjustable version can be set up to provide an output voltage betwee
-
200W Natural Interleaving Transition-Mode PFC Flyback LED Driver Reference Design
The PMP10116 reference design uses the UCC28063A transition-mode pfc controller to drive LEDs up to 700mA current from an AC input. This flyback PFC topology provides isolation and uses quasi-resonant mode control. It supports analog dimming on the output side. Refer to LED Driver Based on UCC28060 Interleaved ACDC Single Stage Flyback for design guide