-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV342IDR | Texas Instruments | Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 8-SOIC -40 to 125 | |
LMV342IDRG4 | Texas Instruments | Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20924-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14899 In Stock |
|
$0.2824 / $0.6700 | Buy Now |
DISTI #
595-LMV342IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual R-To-R Output CMOS w/Shutdown RoHS: Compliant | 4252 |
|
$0.2650 / $0.7600 | Buy Now |
DISTI #
V72:2272_07288733
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1685 |
|
$0.2058 / $0.2727 | Buy Now |
DISTI #
62194870
|
Verical | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2207 | Americas - 1685 |
|
$0.2058 / $0.2233 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4000UV OFFSET-MAX, CMOS, PDSO8 | 78 |
|
$0.6957 / $1.1595 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO 8SOIC | 2500 |
|
RFQ | |
DISTI #
C1S746202613852
|
Chip1Stop | Op Amp Dual GP R-R O/P 5.5V 8-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 2490 |
|
$0.2410 / $0.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV342IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV342IDR
Texas Instruments
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1580 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMV342IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV342IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV342D | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | Texas Instruments | LMV342IDR vs LMV342D |
LMV342DR | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | Texas Instruments | LMV342IDR vs LMV342DR |