Part Details for LMV34 by Texas Instruments
Results Overview of LMV34 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV34 Information
LMV34 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV341IDBVRG4 | Texas Instruments | Single Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 6-SOT-23 -40 to 125 | |
LMV342IDGKT | Texas Instruments | Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 8-VSSOP -40 to 125 | |
LMV344IPW | Texas Instruments | Quad Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 14-TSSOP -40 to 125 |
Part Details for LMV34
LMV34 CAD Models
Resources and Additional Insights for LMV34
Reference Designs related to LMV34
-
PMP5250 针对以太网供电 (PoE) 的 4 类反激 (57V/0.7A)
The PMP5250 reference design uses the UCC28610 green-mode flyback controller to generate an isolated 57V/40W output from a universal AC input source. This supply is designed for use as a PoE power source. The maximum load efficiency approaches 90%, while the no load power consumption is less than 1/3W.
-
Dual Sensor Measurement Using Single Current-Loop with FSK Modulation Reference Design
The TIDA-00483 reference design demonstrates a 4-20mA current loop subsystem capable of measuring the surrounding environment and communicating the temperature: humidity: and ambient light over the loop. The small footprint of the design contains all sensors: filters: and control circuitry to calculate and communicate the sensor data. The reference design is intended for process measurement applications in factory automation: field transmitters and building automation. The sensors: MCU and communication modules all run from the current loop power: requiring less than 3.5 mA.
-
Automotive Body Control Module Driver Reference Design
TIDA-00296 is a reference design that highlights TI's high-side and low-side relay: motor: and load driver portfolios. The loads for this design (door locks: window lifts: seat heaters: HVAC: lamps: and LEDs) were chosen to show the range of loads that a BCM can drive and how TI's solutions fit into these areas.
-
PMP6638 Sync Buck Regulators
此参考设计是机顶盒内电源树的示例。它从 12V 电源执行 DC-DC 转换,以获得 1.0V/1.2V/1.8V/2.5V/3.3V/5V 电源轨。
-
Piezo Speaker Strobe Notification Reference Design
TIDA-00376 uses our industrial piezo driver: flash LED driver and the ultra-low-power FRAM microcontroller (MCU) to demonstrate the implementation of both audible and visual notification subsystems primarily intended for fire alert end-equipment systems. This reference design demonstrates multiple alert-tone frequency outputs through a single piezo transducer: as well as a low-input current and high light-output LED strobe.
-
PMP20795 具有低待机功耗的 200kHz LLC 系列谐振转换器参考设计
PMP20795 参考设计将 UCC256301 增强型 LLC 控制器与集成型驱动器配合使用,以通过标称 380VDC 输入提供 24V/12A 输出。UCC256301 可提供混合滞回控制 (HHC),以实现快速瞬态响应。在此设计中,可实现一个具有超过 6kHz 带宽的一阶系统。此外,借助先进的突发模式,此转换器在无负载时可实现低于 200mW 的功耗。借助 200kHz 的标称开关频率,此转换器可实现超过 96% 的峰值效率。