Part Details for LMV339M by National Semiconductor Corporation
Overview of LMV339M by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV339M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV339M-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1920 In Stock |
|
$0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 220 |
|
$0.9872 / $2.6325 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14 | 60 |
|
$1.0154 / $1.2693 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14 | 15 |
|
$1.4355 / $2.2968 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14 | 176 |
|
$1.2285 / $3.5100 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14 | 46 |
|
$2.9712 / $4.4568 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1967 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for LMV339M
LMV339M CAD Models
LMV339M Part Data Attributes
|
LMV339M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV339M
National Semiconductor Corporation
IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMV339M
This table gives cross-reference parts and alternative options found for LMV339M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV339M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV339MX/NOPB | Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85 | Texas Instruments | LMV339M vs LMV339MX/NOPB |
LMV339MX | QUAD COMPARATOR, 7000uV OFFSET-MAX, 450ns RESPONSE TIME, PDSO14, SOIC-14 | Texas Instruments | LMV339M vs LMV339MX |
LMV339MX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LMV339M vs LMV339MX |
LMV339MX/NOPB | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO14, LEAD FREE, SOIC-14, Comparator | National Semiconductor Corporation | LMV339M vs LMV339MX/NOPB |
LMV339M/NOPB | Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85 | Texas Instruments | LMV339M vs LMV339M/NOPB |