Part Details for LMV331M7 by National Semiconductor Corporation
Overview of LMV331M7 by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LMV331M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Bristol Electronics | 3572 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSSOP | 10230 |
|
$0.4139 / $1.1826 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSSOP | 2857 |
|
$0.2200 / $0.5500 | Buy Now |
|
Rochester Electronics | LMV331-N Single General Purpose, Low Voltage, Tiny Pack Comparator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26835 |
|
$0.5256 / $0.6183 | Buy Now |
Part Details for LMV331M7
LMV331M7 CAD Models
LMV331M7 Part Data Attributes
|
LMV331M7
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV331M7
National Semiconductor Corporation
IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for LMV331M7
This table gives cross-reference parts and alternative options found for LMV331M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV331M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331IDCKRG4 | Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125 | Texas Instruments | LMV331M7 vs LMV331IDCKRG4 |
LMV331IDCKRE4 | Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125 | Texas Instruments | LMV331M7 vs LMV331IDCKRE4 |
LMV331M7/NOPB | IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, LEAD FREE, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV331M7 vs LMV331M7/NOPB |
LMV331IDCKT | Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125 | Texas Instruments | LMV331M7 vs LMV331IDCKT |
LMV331M7X | IC COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator | National Semiconductor Corporation | LMV331M7 vs LMV331M7X |