-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9128
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Stmicroelectronics LMV324LIPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11220 |
|
$0.4070 / $1.1000 | Buy Now |
DISTI #
43W5989
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LMV324LIPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13053-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4896 In Stock |
|
$0.3956 / $1.0500 | Buy Now |
DISTI #
LMV324LIPT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV324LIPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1451 / $0.1513 | Buy Now |
DISTI #
LMV324LIPT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV324LIPT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1544 | Buy Now |
DISTI #
LMV324LIPT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV324LIPT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
51AC9128
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 680 Partner Stock |
|
$0.6690 / $1.1400 | Buy Now |
DISTI #
511-LMV324LIPT
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7 to 5.5V 1.3Mhz 250uA 5V 7mV Op Amp RoHS: Compliant | 17488 |
|
$0.3940 / $0.7300 | Buy Now |
DISTI #
V72:2272_06548623
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2347 Container: Cut Strips | Americas - 4922 |
|
$0.2939 / $0.4586 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier RoHS: Compliant Min Qty: 1 | 17488 |
|
$0.4400 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324LIPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV324LIPT
STMicroelectronics
Low-power, general-purpose operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV324LIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324LIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV324IYPT | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | LMV324LIPT vs TSV324IYPT |
TSV994AIYPT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | LMV324LIPT vs TSV994AIYPT |
TSV994IYDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad | STMicroelectronics | LMV324LIPT vs TSV994IYDT |
TSV914IYDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad | STMicroelectronics | LMV324LIPT vs TSV914IYDT |
MCP624-E/SL | QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | LMV324LIPT vs MCP624-E/SL |
LMV324IPT | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324LIPT vs LMV324IPT |
LMV324IYPT | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324LIPT vs LMV324IYPT |
MCP624T-E/ST | QUAD OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | LMV324LIPT vs MCP624T-E/ST |
TSV994IDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad | STMicroelectronics | LMV324LIPT vs TSV994IDT |
BA2902SF-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LMV324LIPT vs BA2902SF-E2 |