-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power rail-to-rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3952
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:100Μv Rohs Compliant: Yes |Stmicroelectronics LMV324IPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4007 |
|
$0.2080 | Buy Now |
DISTI #
497-4944-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9524 In Stock |
|
$0.1966 / $0.5900 | Buy Now |
DISTI #
LMV324IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV324IPT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1979 | Buy Now |
DISTI #
LMV324IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: LMV324IPT) RoHS: Compliant Min Qty: 5000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2703 | Buy Now |
DISTI #
14T3952
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 14T3952) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 4007 Partner Stock |
|
$0.5300 / $0.7860 | Buy Now |
DISTI #
511-LMV324IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output RoHS: Compliant | 14709 |
|
$0.2090 / $0.5900 | Buy Now |
DISTI #
V36:1790_06548614
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 6V 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2331 | Americas - 15000 |
|
$0.1847 / $0.2043 | Buy Now |
DISTI #
E02:0323_00208984
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 6V 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2337 | Europe - 2500 |
|
$0.1791 / $0.1959 | Buy Now |
DISTI #
V72:2272_06548614
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 6V 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2311 Container: Cut Strips | Americas - 492 |
|
$0.2063 / $0.3235 | Buy Now |
|
STMicroelectronics | Low power rail-to-rail input/output op amp RoHS: Compliant Min Qty: 1 | 14709 |
|
$0.3100 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV324IPT
STMicroelectronics
Low power rail-to-rail input/output op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.063 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 7079.457 | |
Wideband | YES | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LMV324IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324IYPT | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324IPT vs LMV324IYPT |