-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, GREEN, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3821
|
Newark | Opamp, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. LMV324BG-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 / $0.6340 | Buy Now |
DISTI #
LMV324BG-13DICT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7437 In Stock |
|
$0.1792 / $0.6100 | Buy Now |
DISTI #
LMV324BG-13
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOP T/R - Tape and Reel (Alt: LMV324BG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1603 / $0.1894 | Buy Now |
DISTI #
621-LMV324BG-13
|
Mouser Electronics | Operational Amplifiers - Op Amps OpAmp General Purpos SO-14,2.5K RoHS: Compliant | 4640 |
|
$0.1980 / $0.6100 | Buy Now |
DISTI #
70550702
|
RS | Low Voltage R-RO Operat. Amplifier SOP14 | Diodes Inc LMV324BG-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 | RFQ |
|
Future Electronics | LMV324 Series 5.5 V 1MHz Rail-to-Rail Output Operational Amplifier - SOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Future Electronics | LMV324 Series 5.5 V 1MHz Rail-to-Rail Output Operational Amplifier - SOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 9000UV OFFSET-MAX, CMOS, PDSO14 | 40000 |
|
$0.1100 / $1.0000 | Buy Now |
DISTI #
LMV324BG-13
|
TME | IC: operational amplifier, 1MHz, 2.7÷5.5V, Ch: 4, SO14, reel,tape Min Qty: 3 | 713 |
|
$0.2280 / $0.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV324BG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LMV324BG-13
Diodes Incorporated
Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, GREEN, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.635 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LMV324BG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324BG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324QPWG4 | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | Texas Instruments | LMV324BG-13 vs LMV324QPWG4 |
NJM324V-(TE2) | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SSOP-14 | New Japan Radio Co Ltd | LMV324BG-13 vs NJM324V-(TE2) |
LM324KAPWG4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | LMV324BG-13 vs LM324KAPWG4 |
LMC660EMX | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SO-14 | Texas Instruments | LMV324BG-13 vs LMC660EMX |
LM7321QMFE/NOPB | Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | LMV324BG-13 vs LM7321QMFE/NOPB |
LMV324Q1MT/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-TSSOP -40 to 125 | Texas Instruments | LMV324BG-13 vs LMV324Q1MT/NOPB |
TSV324IYPT | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | LMV324BG-13 vs TSV324IYPT |
LMV324QPWE4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | LMV324BG-13 vs LMV324QPWE4 |
LMX324AUD+ | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | LMV324BG-13 vs LMX324AUD+ |
BA2902SF-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LMV324BG-13 vs BA2902SF-E2 |