Part Details for LMV324 by National Semiconductor Corporation
Overview of LMV324 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV324
LMV324 CAD Models
Resources and Additional Insights for LMV324
Reference Designs related to LMV324
- Low-cost blood pressure and heart rate monitor reference design
-
Low-Cost Three-Phase Electricity Meter Reference Design
The design implements a basic three-phase electric meter system using the MSP430F449 smart meter SoC: the LMV324 precision op amps: and TPS76333 LDO regulator . It meets all of the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters.The MSP430F449 SoC is a low-cost option for engineers developing polyphase energy measurement systems for utility meters and industrial applications. . The LMV324 op amps are used for conditioning the voltage and current signals coming from the current transformers. The design uses a capacitive-drop power supply based on the TPS76333 to provide a low-cost power supply solution. Hardware and software design files are provided to enable calculation of various parameters for three-phase energy measurement: such as RMS current & voltage: active and reactive power and energies: power factor and frequency. With this design developers can quickly determine that the MSP430F449 e-meter SoC meets the requirements for their low-cost smart e-meter.
-
PMP9127 36V 至 75V 输入、22V 至 32V/5A 输出有源钳位正向
This reference design generates a 28V/5A output from a 36V to 75V telecom input. The UCC2897A controls an active clamp forward converter power stage. The output is adjustable within a 22V to 32V range. The UCC27511 is used to drive synchronous rectifiers, and provides for a highly efficient
-
Ultra Low Power Blood Pressure And Heart Rate Monitor Reference Design
This reference design is a demonstration for detecting blood pressure and heart rate. It works in low-power mode(LPM3) and only displays the date and time in most time. User can measure blood pressure by pressing 'measure' button and also can look at historical blood pressure by pressing 'memory' button. The measured records will be stored in EEPROM after measurement complete. The max record number is set as 80.
-
PMP12027 谷值开关反激参考设计(85V 至 265V 交流输入,48V@0.625A 输出)
The PMP12027 reference design uses the UCC28740 flyback controller to generate a 48V/625mA output from a universal AC input. The valley switching of the UCC28740 allows this design to achieve a maximum load efficiency over 90%; no load losses are less than 100mW. The constant current regula
-
SimpleLink™ Wi-Fi® CC3200 Smart Plug
Increasingly: applications require Wi-Fi-enabled energy measurement and control: particularly in end products such as Smart Plugs and Smart Receptacles: and in general application spaces such as home appliances: Smart Grid: and building automation.The CC3200 Smart Plug is a full system solution: which integrates within a single microcontroller (MCU) the metrology data computation: and handles all Wi-Fi communication: including connection to a cloud server. The device monitors energy consumption from a single load and controls the high voltage side while communicating data over Wi-Fi to other devices and to Cloud server. The system also includes a Flyback Power Supply Unit (PSU) that powers the system efficiently while being highly compact.
- TIPD201 适用于汽车类电池组监控的隔离式分流/电压测量参考设计
1 - 5 of 7 reference designs