-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4651
|
Newark | Operational Amplifier, Rail-To-Rail, Single, Low Voltage/ Reel |Onsemi LMV321SQ3T2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
LMV321SQ3T2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5781 In Stock |
|
$0.1278 / $0.7700 | Buy Now |
DISTI #
LMV321SQ3T2G
|
Avnet Americas | OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV321SQ3T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1298 / $0.1390 | Buy Now |
DISTI #
863-LMV321SQ3T2G
|
Mouser Electronics | Operational Amplifiers - Op Amps LV R2R OP AMP RoHS: Compliant | 7298 |
|
$0.1270 / $0.5100 | Buy Now |
DISTI #
70339806
|
RS | LMV321SQ3T2G Low Voltage Op Amp,1MHz CMOS, Rail to Rail,2.7 to 5V,5-Pin SC-70 | ON Semiconductor LMV321SQ3T2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2460 / $0.2900 | RFQ |
|
Future Electronics | LMV Series 1 V/us 5 V SMT Single Low Voltage Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1380 / $0.1470 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C | 0 |
|
$0.1224 / $0.1381 | Buy Now |
DISTI #
84429184
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P 5V 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 2960 |
|
$0.1460 | Buy Now |
DISTI #
LMV321SQ3T2G
|
Avnet Asia | OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R (Alt: LMV321SQ3T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1202 / $0.1345 | Buy Now |
DISTI #
LMV321SQ3T2G
|
Avnet Silica | OP Amp Single GP R-R O/P 5V 5-Pin SC-70 T/R (Alt: LMV321SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LMV321SQ3T2G
onsemi
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.185 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV321SQ3T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321SQ3T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM4111IT5 | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | LMV321SQ3T2G vs KM4111IT5 |
MAX4124EUK+T | Analog Devices Inc | Check for Price | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | LMV321SQ3T2G vs MAX4124EUK+T |
OPA705NA/3K | Texas Instruments | Check for Price | Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | LMV321SQ3T2G vs OPA705NA/3K |
TLV2461CDBV | Texas Instruments | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | LMV321SQ3T2G vs TLV2461CDBV |
OPA343UA | Texas Instruments | $1.7333 | Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-SOIC -40 to 85 | LMV321SQ3T2G vs OPA343UA |
AD8515ART-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | LMV321SQ3T2G vs AD8515ART-R2 |
OPA137NA/3KE4 | Texas Instruments | Check for Price | OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, GREEN, SOT-23, 5 PIN | LMV321SQ3T2G vs OPA137NA/3KE4 |
OPA343UAG4 | Texas Instruments | Check for Price | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 | LMV321SQ3T2G vs OPA343UAG4 |
LMV710IDBVR | Texas Instruments | Check for Price | Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85 | LMV321SQ3T2G vs LMV710IDBVR |
AD8515ART-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | LMV321SQ3T2G vs AD8515ART-REEL7 |