Amplifier Circuits
LMV321M5X
Description: IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier

Overview of LMV321M5X by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMV321M5X by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 6 2730
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
  • 1,468 $0.2438
$0.2438 / $0.9375 Buy Now
Bristol Electronics   1769
RFQ
Bristol Electronics   1741
RFQ
Quest Components Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP 2184
  • 1 $1.2500
  • 97 $0.3750
  • 534 $0.3250
$0.3250 / $1.2500 Buy Now
Quest Components Operational Amplifier, Single AMP, Bi-CMOS, 6 Pin, Plastic, TSOP 23
  • 1 $1.0000
  • 6 $0.8000
$0.8000 / $1.0000 Buy Now

CAD Models for LMV321M5X by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMV321M5X by National Semiconductor Corporation

LMV321M5X
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. LMV321M5X
    National Semiconductor Corporation
    IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
    VS

Alternate Parts for LMV321M5X

This table gives cross-reference parts and alternative options found for LMV321M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMV321M5X/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321M5X vs LMV321M5X/NOPB
LMV321M5/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321M5X vs LMV321M5/NOPB
Part Number Description Manufacturer Compare
LMV321M5/NOPB IC OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321M5X vs LMV321M5/NOPB
LMC7111BIM5X IC OP-AMP, 7000 uV OFFSET-MAX, 0.04 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321M5X vs LMC7111BIM5X
LMC7111BIM5X/NOPB IC OP-AMP, 7000 uV OFFSET-MAX, 0.04 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321M5X vs LMC7111BIM5X/NOPB
AD8519ARTZ-REEL7 OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC LMV321M5X vs AD8519ARTZ-REEL7
LMV931MF IC OP-AMP, 6000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMV321M5X vs LMV931MF
LMV321AP5X Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, EIAJ, SC-70, 5 PIN Fairchild Semiconductor Corporation LMV321M5X vs LMV321AP5X
AD8519ART-REEL OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC LMV321M5X vs AD8519ART-REEL
AD8541ARTZ-REEL7 OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Rochester Electronics LLC LMV321M5X vs AD8541ARTZ-REEL7
TLV2461IDBVR OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Rochester Electronics LLC LMV321M5X vs TLV2461IDBVR
MAX4490AXK-T OP-AMP, 16000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, SC-70, 5 PIN Rochester Electronics LLC LMV321M5X vs MAX4490AXK-T

Related Parts for LMV321M5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV321M5X by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV321M5X by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMV321M5X would you like to use for your alert(s)?
  • Please alert me when LMV321M5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV321M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV321M5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV321M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV321M5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV321M5X by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: