Part Details for LMV321M5X/HALF by National Semiconductor Corporation
Overview of LMV321M5X/HALF by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV321M5X/NOPB | Texas Instruments | General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 125 | |
IS9-2100ARH-8 | Renesas Electronics Corporation | Radiation Hardened High Frequency Half Bridge Drivers | |
72021L35D | Renesas Electronics Corporation | 1K X 9 HALF FULL FLAG FIF |
Price & Stock for LMV321M5X/HALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV321M5X/HALF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5500 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | LMV321-N Single channel general purpose, low voltage, rail-to-rail output operational amplifiers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5500 |
|
$0.2947 / $0.3467 | Buy Now |