-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37643-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1078 In Stock |
|
$0.5999 / $1.5500 | Buy Now |
DISTI #
926-LMV321M5
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07288642
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 Container: Cut Strips | Americas - 864 |
|
$0.5951 / $0.6033 | Buy Now |
|
Rochester Electronics | LMV321-N Single channel general purpose, low voltage, rail-to-rail output operational amplifiers RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 123174 |
|
$0.5752 / $0.6767 | Buy Now |
|
Chip1Cloud | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R / Single/Dual/Quad General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5 | 4700 |
|
RFQ | |
|
LCSC | Single 15nA 1MHz SOT-23-5 Operational Amplifier ROHS | 754 |
|
$0.4460 / $0.7876 | Buy Now |
|
Win Source Electronics | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R / Single/Dual/Quad General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5 | 350000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321M5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV321M5
Texas Instruments
Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1998-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMV321M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV321M5/NOPB | Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321M5 vs LMV321M5/NOPB |
LMV321Q1M5X/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321M5 vs LMV321Q1M5X/NOPB |
LMV321Q3M5/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 85 | Texas Instruments | LMV321M5 vs LMV321Q3M5/NOPB |