-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9124
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:1Mv Rohs Compliant: Yes |Stmicroelectronics LMV321LICT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35690 |
|
$0.1820 / $0.4700 | Buy Now |
DISTI #
01AM0057
|
Newark | Op-Amp, 1.3Mhz, 125Deg C, Sc-70-5 Rohs Compliant: Yes |Stmicroelectronics LMV321LICT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1610 | Buy Now |
DISTI #
497-13050-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10415 In Stock |
|
$0.1235 / $0.4300 | Buy Now |
DISTI #
LMV321LICT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV321LICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 69000 |
|
$0.2120 | Buy Now |
DISTI #
LMV321LICT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV321LICT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LMV321LICT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: LMV321LICT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1243 | Buy Now |
DISTI #
511-LMV321LICT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c RoHS: Compliant | 40250 |
|
$0.1220 / $0.4300 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier RoHS: Compliant Min Qty: 1 | 40250 |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | LMV321L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
|
Future Electronics | LMV321L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321LICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV321LICT
STMicroelectronics
Low-power, general-purpose operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT-323, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMV321LICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV321LICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV321Q3M5X/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 85 | Texas Instruments | LMV321LICT vs LMV321Q3M5X/NOPB |
LMV321Q1M5X/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321LICT vs LMV321Q1M5X/NOPB |
LMV321Q1M5/NOPB | Automotive-grade, single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321LICT vs LMV321Q1M5/NOPB |
LMV321M5/NOPB | Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321LICT vs LMV321M5/NOPB |
LMV321M5X/NOPB | Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125 | Texas Instruments | LMV321LICT vs LMV321M5X/NOPB |