-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power rail-to-rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC1170
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LMV321ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 204000 |
|
$0.3250 | Buy Now |
DISTI #
53M8051
|
Newark | Operational Amplifier, Single, 1.3 Mhz, 1, 0.45 V/ S, 2.7V To 6V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics LMV321ILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8785 |
|
$0.4240 / $0.9450 | Buy Now |
DISTI #
04X6355
|
Newark | Operational Amplifier, Single, 1.3 Mhz, 1, 0.45 V/ S, 2.7V To 6V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics LMV321ILT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3250 | Buy Now |
DISTI #
56P8011
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LMV321ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 | Buy Now |
DISTI #
497-4941-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101268 In Stock |
|
$0.2762 / $0.8300 | Buy Now |
DISTI #
LMV321ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV321ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 204000 |
|
$0.1208 / $0.1260 | Buy Now |
DISTI #
LMV321ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV321ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 | Buy Now |
DISTI #
LMV321ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: LMV321ILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
53M8051
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 53M8051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 670 Partner Stock |
|
$0.6490 / $0.9450 | Buy Now |
DISTI #
511-LMV321ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output RoHS: Compliant | 92844 |
|
$0.2730 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV321ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMV321ILT
STMicroelectronics
Low power rail-to-rail input/output op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.063 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.625 mm |