Part Details for LMV242LD/NOPB by Texas Instruments
Overview of LMV242LD/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV242LD/NOPB | Texas Instruments | Dual Output, Quad-Band GSM/GPRS Power Amplifier Controller 10-WSON -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMV242LD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV242LD/NOPBCT-ND
|
DigiKey | IC RF PWR CNTRL PA 2GHZ 10WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1742 In Stock |
|
$0.9664 / $2.3300 | Buy Now |
DISTI #
926-LMV242LD/NOPB
|
Mouser Electronics | RF Detector Dual Output, Quad-Band GSM/GPRS Power Amplifier Controller 10-WSON -40 to 85 RoHS: Compliant | 746 |
|
$0.8650 / $1.5600 | Buy Now |
DISTI #
V72:2272_07288628
|
Arrow Electronics | RF Amp Single Power Amp 2GHz 5.5V 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2008 Container: Cut Strips | Americas - 325 |
|
$0.8874 / $0.9698 | Buy Now |
DISTI #
61322634
|
Verical | RF Amp Single Power Amp 2GHz 5.5V 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2008 | Americas - 325 |
|
$0.8874 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | 182 |
|
$1.3736 / $2.7472 | Buy Now |
Part Details for LMV242LD/NOPB
LMV242LD/NOPB CAD Models
LMV242LD/NOPB Part Data Attributes
|
LMV242LD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV242LD/NOPB
Texas Instruments
Dual Output, Quad-Band GSM/GPRS Power Amplifier Controller 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LMV242LD/NOPB
This table gives cross-reference parts and alternative options found for LMV242LD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV242LD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV242LD | IC SPECIALTY TELECOM CIRCUIT, DSO10, 3 X 3 MM, LLP-10, Telecom IC:Other | National Semiconductor Corporation | LMV242LD/NOPB vs LMV242LD |
LMV242LD | SPECIALTY TELECOM CIRCUIT, PDSO10, 3 X 3 MM, WSON-10 | Texas Instruments | LMV242LD/NOPB vs LMV242LD |