Part Details for LMV232TLX by National Semiconductor Corporation
Overview of LMV232TLX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV232TLX
LMV232TLX CAD Models
LMV232TLX Part Data Attributes:
|
LMV232TLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV232TLX
National Semiconductor Corporation
RF/Microwave Detector, 50 MHz - 2000 MHz RF/MICROWAVE LINEAR DETECTOR, 1.50 X 1.50 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211DD, MICRO SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA8,3X3,20 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA8,3X3,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Supply Current-Max | 13 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for LMV232TLX
This table gives cross-reference parts and alternative options found for LMV232TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV232TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV232TLX | RF/Microwave Detector, 50 MHz - 2000 MHz RF/MICROWAVE LINEAR DETECTOR, 1.50 X 1.50 MM, 0.60 MM HEIGHT, LEAD FREE, MO-211DD, MICRO SMD, 8 PIN | Texas Instruments | LMV232TLX vs LMV232TLX |