Part Details for LMV232TL/NOPB by National Semiconductor Corporation
Overview of LMV232TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMV232TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMV232 Dual-Channel Integrated Mean Square Power Detector for CDMA WCDMA RoHS: Compliant Status: Active Min Qty: 1 | 629 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for LMV232TL/NOPB
LMV232TL/NOPB CAD Models
LMV232TL/NOPB Part Data Attributes
|
LMV232TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV232TL/NOPB
National Semiconductor Corporation
RF/Microwave Amplifier, 2 Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA8,3X3,20 | |
Power Supplies | 2.7 V | |
Supply Current-Max | 13 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |