Part Details for LMV226TL/NOPB by National Semiconductor Corporation
Results Overview of LMV226TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV226TL/NOPB Information
LMV226TL/NOPB by National Semiconductor Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LMV226TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV226TL/NOPB-ND
|
DigiKey | LMV226 RF POWER DETECTORS FOR CD Min Qty: 399 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
399 In Stock |
|
$0.9200 | Buy Now |
DISTI #
87491587
|
Verical | RF Detector 450MHz to 2000MHz 15dBm 4-Pin DSBGA T/R Min Qty: 363 Package Multiple: 1 | Americas - 750 |
|
$0.9356 / $1.0348 | Buy Now |
|
Rochester Electronics | LMV226 RF Power Detectors for CDMA and WCDMA in micro SMD RoHS: Compliant Status: Active Min Qty: 1 | 1149 |
|
$0.7485 / $0.8806 | Buy Now |
Part Details for LMV226TL/NOPB
LMV226TL/NOPB CAD Models
LMV226TL/NOPB Part Data Attributes
|
LMV226TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV226TL/NOPB
National Semiconductor Corporation
RF/Microwave Amplifier, 1 Func
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant |