There are no models available for this part yet.
Overview of LMV2011MF by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV2011MF/NOPB | Texas Instruments | High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70 | |
LMV2011MFX/NOPB | Texas Instruments | High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70 |
Price & Stock for LMV2011MF by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LMV2011MF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 240 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
240 In Stock |
|
$1.3300 | Buy Now | |
Quest Components | Operational Amplifier, Single AMP, CMOS, 5 Pin, Plastic, TSOP | 937 |
|
$2.0955 / $3.8100 | Buy Now | ||
Rochester Electronics | Operational Amplifier, 1 Func, 35uV Offset-Max, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$1.1400 / $1.3400 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$1.2500 / $1.9200 | Buy Now |
CAD Models for LMV2011MF by National Semiconductor Corporation
Part Data Attributes for LMV2011MF by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5-PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
35 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Slew Rate-Nom
|
4 V/us
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
3000
|
Width
|
1.6 mm
|
Alternate Parts for LMV2011MF
This table gives cross-reference parts and alternative options found for LMV2011MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV2011MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP2011MF | IC OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV2011MF vs LMP2011MF |
LMP2011MFX | IC OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV2011MF vs LMP2011MFX |
LMV2011MF/NOPB | IC OP-AMP, 35 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | LMV2011MF vs LMV2011MF/NOPB |
LMP2011MFX/NOPB | IC OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV2011MF vs LMP2011MFX/NOPB |
LMP2011MF/NOPB | IC OP-AMP, 60 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LMV2011MF vs LMP2011MF/NOPB |
Related Parts for LMV2011MF
-
LM324NOperational Amplifiers
-
LM3S8971-EQC50-A2Microcontrollers
-
LM501202-M-C-300-TOther Analog ICs
-
LM5025ASDXSwitching Regulator or Controllers
-
MAX4594DCKRMultiplexers or Switches
-
SUP70101EL-GE3Power Field-Effect Transistors
-
LM3710XKBP-232Power Management Circuits
-
DS14C232TMLine Driver or Receivers
-
LMP8603MMInstrumentation Amplifiers