Datasheets
LMUN5112T1G by: LRC Leshan Radio Co Ltd

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,

Part Details for LMUN5112T1G by LRC Leshan Radio Co Ltd

Overview of LMUN5112T1G by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for LMUN5112T1G

Part # Distributor Description Stock Price Buy
Karl Kruse GmbH & Co KG   10000
RFQ

Part Details for LMUN5112T1G

LMUN5112T1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMUN5112T1G Part Data Attributes:

LMUN5112T1G LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
LMUN5112T1G LRC Leshan Radio Co Ltd Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LESHAN RADIO CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 60
Number of Elements 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.31 W
Surface Mount YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

LMUN5112T1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMUN5112T1G by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMUN5112T1G by LRC Leshan Radio Co Ltd

  • Please alert me when LMUN5112T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMUN5112T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMUN5112T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMUN5112T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMUN5112T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMUN5112T1G by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: