Part Details for LMU216JC45 by LOGIC Devices Inc
Results Overview of LMU216JC45 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMU216JC45 Information
LMU216JC45 by LOGIC Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LMU216JC45
LMU216JC45 CAD Models
LMU216JC45 Part Data Attributes
|
LMU216JC45
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LMU216JC45
LOGIC Devices Inc
Multiplier, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, MO-047-AE, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 22.22 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for LMU216JC45
This table gives cross-reference parts and alternative options found for LMU216JC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMU216JC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7216L45P | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | LMU216JC45 vs IDT7216L45P |
IDT7216L40JB | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LMU216JC45 vs IDT7216L40JB |
AM29516A38DCB | AMD | Check for Price | Multiplier, 16-Bit, Bipolar, CDIP64, HEAT SINK, CERDIP-64 | LMU216JC45 vs AM29516A38DCB |
IDT7216L20JB | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LMU216JC45 vs IDT7216L20JB |
5962-8687305XX | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, CDIP64, CERAMIC, DIP-64 | LMU216JC45 vs 5962-8687305XX |
IDT7216L20P | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | LMU216JC45 vs IDT7216L20P |
CY7C51638PC | Cypress Semiconductor | Check for Price | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | LMU216JC45 vs CY7C51638PC |
CY7C516-45JC | Cypress Semiconductor | Check for Price | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LMU216JC45 vs CY7C516-45JC |
IDT7216L35J8 | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LMU216JC45 vs IDT7216L35J8 |
IDT7216L20CB | Integrated Device Technology Inc | Check for Price | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | LMU216JC45 vs IDT7216L20CB |