Datasheets
LMTZJ30D by: LRC Leshan Radio Co Ltd

Zener Diode, 30V V(Z), 0.5W,

Part Details for LMTZJ30D by LRC Leshan Radio Co Ltd

Overview of LMTZJ30D by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for LMTZJ30D

LMTZJ30D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMTZJ30D Part Data Attributes

LMTZJ30D LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
LMTZJ30D LRC Leshan Radio Co Ltd Zener Diode, 30V V(Z), 0.5W,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 55 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 30 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2.5%
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMTZJ30D by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMTZJ30D by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of LMTZJ30D would you like to use for your alert(s)?
  • Please alert me when LMTZJ30D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMTZJ30D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMTZJ30D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMTZJ30D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMTZJ30D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMTZJ30D by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: