-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6157
|
Newark | Temp Sensor, +/- 0.4 Deg C, To-92-3, Ic Output Type:Analogue, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT85LP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$1.4000 / $1.7400 | Buy Now |
DISTI #
2156-LMT85LP-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2055 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-37819-ND
|
DigiKey | SENSOR ANALOG -50C-150C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1607 In Stock |
|
$0.6181 / $1.6500 | Buy Now |
DISTI #
595-LMT85LP
|
Mouser Electronics | Board Mount Temperature Sensors Analog Temp Sensor RoHS: Compliant | 4066 |
|
$0.5490 / $1.1000 | Buy Now |
DISTI #
V72:2272_07288551
|
Arrow Electronics | Temp Sensor Analog 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1606 Container: Cut Strips | Americas - 1176 |
|
$0.5486 / $1.0838 | Buy Now |
|
Rochester Electronics | LMT85 1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 2055 |
|
$0.4785 / $0.5629 | Buy Now |
DISTI #
LMT85LP
|
TME | IC: temperature sensor, -50÷150°C, TO92, THT, Interface: analog Min Qty: 1 | 236 |
|
$0.7200 / $0.9600 | Buy Now |
|
Ameya Holding Limited | SENSOR ANALOG -50C-150C TO92-3 | 80061 |
|
RFQ | |
DISTI #
SMC-LMT85LP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3400 |
|
RFQ | |
DISTI #
C1S746203413286
|
Chip1Stop | Temp Sensor Analog 3-Pin TO-92 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1729 |
|
$0.4210 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT85LP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT85LP
Texas Instruments
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 3.68 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 4.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT85LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT85LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT85DCK | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LMT85LP vs LMT85DCK |
LMT85LPC | LMT85 - SC70, Analog Temperature Sensor with Class-AB Output 3-TO-126 -50 to 150 | Texas Instruments | LMT85LP vs LMT85LPC |
LMT85DCKR | 1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT85LP vs LMT85DCKR |
LMT85DCKT | 1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT85LP vs LMT85DCKT |