-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMT84QDCKRQ1CT-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3341 In Stock |
|
$0.2558 / $0.7900 | Buy Now |
DISTI #
595-LMT84QDCKRQ1
|
Mouser Electronics | Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor RoHS: Compliant | 341 |
|
$0.2550 / $0.7900 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Ameya Holding Limited | IC TEMP SENSOR CLASS-AB SC-70-5 | 398477 |
|
RFQ | |
|
ComSIT USA | 1.5-V, SC70, ANALOG TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount RoHS: Compliant | Europe - 8505 |
|
RFQ | |
|
Win Source Electronics | SENSOR ANALOG -50C-150C SC70 | 222940 |
|
$0.5830 / $0.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT84QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT84QDCKRQ1
Texas Instruments
Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT84QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT84QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT84QDCKTQ1 | Automotive Grade, 1.5V-Capable,10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT84QDCKRQ1 vs LMT84QDCKTQ1 |
LMT84DCKT | 1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT84QDCKRQ1 vs LMT84DCKT |
LMT84DCK | ANALOG TEMP SENSOR-VOLTAGE, 2.70Cel, RECTANGULAR, SURFACE MOUNT, 2 X 1.25 MM, PLASTIC, SC-70, 5 PIN | Texas Instruments | LMT84QDCKRQ1 vs LMT84DCK |
LMT84DCKR | 1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT84QDCKRQ1 vs LMT84DCKR |