Part Details for LMSZ4679T1G by LRC Leshan Radio Co Ltd
Overview of LMSZ4679T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LMSZ4679T1G
LMSZ4679T1G CAD Models
LMSZ4679T1G Part Data Attributes:
|
LMSZ4679T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMSZ4679T1G
LRC Leshan Radio Co Ltd
Zener Diode, 2V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for LMSZ4679T1G
This table gives cross-reference parts and alternative options found for LMSZ4679T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSZ4679T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4679-TR | Zener Diode, 2V V(Z), 5%, 0.5W, | Telefunken Microelectronics Gmbh | LMSZ4679T1G vs 1N4679-TR |
1N4679-TAP | Zener Diode, 2V V(Z), 5%, 0.5W, | Telefunken Microelectronics Gmbh | LMSZ4679T1G vs 1N4679-TAP |