Part Details for LMSP-14-01 by Essentra Components
Overview of LMSP-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMSP-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1537-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 7/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2072 / $0.4300 | Buy Now |
DISTI #
144-LMSP-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,7/8 in Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 1000 |
|
$0.1870 / $0.3700 | Buy Now |
DISTI #
70906357
|
RS | Spacer, Dual Lock, Natural, 7/8 in | Essentra Components LMSP-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1654 | Buy Now |
|
Onlinecomponents.com | Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 22.2 mm (0.875 in) - Style 1 - -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1474 / $0.1972 | Buy Now |
DISTI #
RICLMSP-14-01
|
DB Roberts | CB SptDual LckNatural7/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ |
Part Details for LMSP-14-01
LMSP-14-01 CAD Models
LMSP-14-01 Part Data Attributes:
|
LMSP-14-01
Essentra Components
Buy Now
|
Compare Parts:
LMSP-14-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |