LMS8117AMPX-3.3/NOPB
Description: IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator

Overview of LMS8117AMPX-3.3/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

CAD Models for LMS8117AMPX-3.3/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMS8117AMPX-3.3/NOPB by National Semiconductor Corporation

LMS8117AMPX-3.3/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOT-223
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.25 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
10 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
3.56 mm
Want to compare parts?
  1. LMS8117AMPX-3.3/NOPB
    National Semiconductor Corporation
    IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for LMS8117AMPX-3.3/NOPB

This table gives cross-reference parts and alternative options found for LMS8117AMPX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS8117AMPX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMS8117AMP-3.3/NOPB 1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125 Texas Instruments LMS8117AMPX-3.3/NOPB vs LMS8117AMP-3.3/NOPB
AZ1117H-3.3TRE1 Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN Diodes-BCD LMS8117AMPX-3.3/NOPB vs AZ1117H-3.3TRE1
LMS8117AMP-3.3 3.3V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO4, SOT-223, 3 PIN Texas Instruments LMS8117AMPX-3.3/NOPB vs LMS8117AMP-3.3
LMS8117AMPX-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LMS8117AMPX-3.3/NOPB vs LMS8117AMPX-3.3
AZ1117CH2-3.3TRG1 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3, SOT-223, 3PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AZ1117CH2-3.3TRG1
LMS8117AMPX-3.3 3.3V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO3, SOT-223, 4 PIN Texas Instruments LMS8117AMPX-3.3/NOPB vs LMS8117AMPX-3.3
AZ1117BH-3.3TRE1 Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AZ1117BH-3.3TRE1
Part Number Description Manufacturer Compare
AP1117E33G-13 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO3, GREEN, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117E33G-13
AP1084SK33G-7 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, GREEN, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1084SK33G-7
AP1117SK33G-7 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, GREEN, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117SK33G-7
AP1117EI33L-13 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO3, ROHS COMPLIANT, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117EI33L-13
AP1117E33 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117E33
AP1084SK33G Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, GREEN, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1084SK33G
AP1117E33LA Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117E33LA
LMS8117AMP-3.3/NOPB 1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125 Texas Instruments LMS8117AMPX-3.3/NOPB vs LMS8117AMP-3.3/NOPB
AP1117E33L Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117E33L
AP1117SK33-7 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN Diodes Incorporated LMS8117AMPX-3.3/NOPB vs AP1117SK33-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS8117AMPX-3.3/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS8117AMPX-3.3/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LMS8117AMPX-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LMS8117AMPX-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMS8117AMPX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS8117AMPX-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMS8117AMPX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS8117AMPX-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS8117AMPX-3.3/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: