-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMS8117AMP-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18562 In Stock |
|
$0.5074 / $1.1000 | Buy Now |
DISTI #
926-LMS8117AMP33NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO Linear Reg RoHS: Compliant | 6721 |
|
$0.4860 / $1.2400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
LMS8117AMP-3.3NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, SOT223, SMD, reel,tape Min Qty: 1 | 630 |
|
$0.7200 / $1.2000 | Buy Now |
DISTI #
C1S523900191815
|
Chip1Stop | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.9920 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 1A SOT223 | 138 |
|
$0.7795 / $1.3188 | Buy Now |
|
LCSC | 75dB(120Hz) 1A Fixed 3.3V Positive electrode 15V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 113 |
|
$0.7621 / $1.2781 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1A SOT223 | 19000 |
|
$1.3590 / $2.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS8117AMP-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS8117AMP-3.3/NOPB
Texas Instruments
1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.56 mm |
This table gives cross-reference parts and alternative options found for LMS8117AMP-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS8117AMP-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMS8117AMPX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | LMS8117AMP-3.3/NOPB vs LMS8117AMPX-3.3/NOPB |
LMS8117AMP-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO4, SOT-223, 3 PIN | LMS8117AMP-3.3/NOPB vs LMS8117AMP-3.3 |
AZ1117CH2-3.3TRG1 | Diodes Incorporated | $0.1731 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3, SOT-223, 3PIN | LMS8117AMP-3.3/NOPB vs AZ1117CH2-3.3TRG1 |
AZ1117H-3.3TRE1 | Diodes-BCD | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | LMS8117AMP-3.3/NOPB vs AZ1117H-3.3TRE1 |
LMS8117AMPX-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PDSO3, SOT-223, 4 PIN | LMS8117AMP-3.3/NOPB vs LMS8117AMPX-3.3 |
LMS8117AMPX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | LMS8117AMP-3.3/NOPB vs LMS8117AMPX-3.3 |
AZ1117H-3.3TRG1 | Diodes Incorporated | $0.3504 | Fixed Positive LDO Regulator | LMS8117AMP-3.3/NOPB vs AZ1117H-3.3TRG1 |
AZ1117BH-3.3TRE1 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN | LMS8117AMP-3.3/NOPB vs AZ1117BH-3.3TRE1 |