Part Details for LMS8117A1.8MDC by National Semiconductor Corporation
Overview of LMS8117A1.8MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMS8117A1.8MDC
LMS8117A1.8MDC CAD Models
LMS8117A1.8MDC Part Data Attributes
|
LMS8117A1.8MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS8117A1.8MDC
National Semiconductor Corporation
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC, DIE, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LMS8117A1.8MDC
This table gives cross-reference parts and alternative options found for LMS8117A1.8MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS8117A1.8MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS8117A1.8MWC | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC, WAFER, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS8117A1.8MDC vs LMS8117A1.8MWC |
LMS8117A1.8MWC | 1.8 V FIXED POSITIVE LDO REGULATOR, 1.25 V DROPOUT, UUC | Texas Instruments | LMS8117A1.8MDC vs LMS8117A1.8MWC |
LMS8117A1.8MDC | 1.8V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, UUC, DIE | Texas Instruments | LMS8117A1.8MDC vs LMS8117A1.8MDC |