Part Details for LMS5213IM7-3.0/NOPB by National Semiconductor Corporation
Overview of LMS5213IM7-3.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LMS5213IM7-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMS5213IM7-3.0/NOPB-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70438 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 70438 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for LMS5213IM7-3.0/NOPB
LMS5213IM7-3.0/NOPB CAD Models
LMS5213IM7-3.0/NOPB Part Data Attributes
|
LMS5213IM7-3.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS5213IM7-3.0/NOPB
National Semiconductor Corporation
Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
Alternate Parts for LMS5213IM7-3.0/NOPB
This table gives cross-reference parts and alternative options found for LMS5213IM7-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS5213IM7-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS5213IM7-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, SC-70, 5 PIN | Texas Instruments | LMS5213IM7-3.0/NOPB vs LMS5213IM7-3.0/NOPB |
MIC5213-3.0YC5TR | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SC-70, 5 PIN | Micrel Inc | LMS5213IM7-3.0/NOPB vs MIC5213-3.0YC5TR |
LMS5213IM7X-3.0 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PDSO5 | National Semiconductor Corporation | LMS5213IM7-3.0/NOPB vs LMS5213IM7X-3.0 |
MIC5213-3.0YC5TR | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SC-70, 5 PIN | Microchip Technology Inc | LMS5213IM7-3.0/NOPB vs MIC5213-3.0YC5TR |