Part Details for LMS3655NQRNLRQ1 by Texas Instruments
Overview of LMS3655NQRNLRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMS3655NQRNLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMS3655NQRNLRQ1-ND
|
DigiKey | IC REG BUCK 3.3V 5.5A 22VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5792 | Buy Now |
DISTI #
595-LMS3655NQRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$3.5700 / $6.5400 | Order Now |
DISTI #
LMS3655NQRNLRQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.5÷42VDC, 5.5A, Ch: 1 Min Qty: 3000 | 0 |
|
$4.6600 | RFQ |
|
Ameya Holding Limited | 5877 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK 3.3V 5.5A 22VQFN | 1240 |
|
RFQ | |
|
LCSC | Step-down type Fixed 3.3V 5.5A 3.9V36V VQFN-22(4x5) DC-DC Converters ROHS | 10 |
|
$12.6157 / $15.2337 | Buy Now |
|
Win Source Electronics | IC REG BUCK 3.3V 5.5A 22VQFN | 34222 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for LMS3655NQRNLRQ1
LMS3655NQRNLRQ1 CAD Models
LMS3655NQRNLRQ1 Part Data Attributes:
|
LMS3655NQRNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS3655NQRNLRQ1
Texas Instruments
5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N22 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LMS3655NQRNLRQ1
This table gives cross-reference parts and alternative options found for LMS3655NQRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS3655NQRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS3655NQRNLTQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655NQRNLRQ1 vs LMS3655NQRNLTQ1 |