-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMS3655MQRNLRQ1-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 22VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5792 | Buy Now |
DISTI #
595-LMS3655MQRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5A /5.5A, 36V Synch, 400kHz RoHS: Compliant | 0 |
|
$3.5700 / $6.5400 | Order Now |
DISTI #
LMS3655MQRNLRQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 3.5÷42VDC, 5.5A, Ch: 1 Min Qty: 3000 | 0 |
|
$4.7100 | RFQ |
|
Ameya Holding Limited | 10930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMS3655MQRNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS3655MQRNLRQ1
Texas Instruments
5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT=(1-20 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N22 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMS3655MQRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS3655MQRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS3655AQRNLRQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655MQRNLRQ1 vs LMS3655AQRNLRQ1 |
MPQ28261DL | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO14, 3 X 4 MM, MO-229VEED-5, QFN-14 | Monolithic Power Systems | LMS3655MQRNLRQ1 vs MPQ28261DL |
LMS3655LQRNLTQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655MQRNLRQ1 vs LMS3655LQRNLTQ1 |
MPQ28261DLZ | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO14, QFN-14 | Monolithic Power Systems | LMS3655MQRNLRQ1 vs MPQ28261DLZ |
LMS3655NQRNLTQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655MQRNLRQ1 vs LMS3655NQRNLTQ1 |
MPQ28261DL-LF-Z | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO14, 3 X 4 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-14 | Monolithic Power Systems | LMS3655MQRNLRQ1 vs MPQ28261DL-LF-Z |
LMS3655NQRNLRQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655MQRNLRQ1 vs LMS3655NQRNLRQ1 |
LMS36553QRNLTQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655MQRNLRQ1 vs LMS36553QRNLTQ1 |
LMS36555QRNLTQ1 | 5.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3655MQRNLRQ1 vs LMS36555QRNLTQ1 |