Part Details for LMS3635MQRNLRQ1 by Texas Instruments
Overview of LMS3635MQRNLRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for LMS3635MQRNLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMS3635MQRNLRQ1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 22VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9647 | Buy Now |
DISTI #
595-LMS3635MQRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5A /5.5A, 36V Synch, 400kHz RoHS: Compliant | 0 |
|
$2.9600 / $5.9000 | Order Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3.5A, 500KHZ SWITCHING FREQ-MAX, PQCC22 | 36000 |
|
$3.7710 / $7.5420 | Buy Now |
|
Ameya Holding Limited | 39761 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 22VQFN | 145932 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for LMS3635MQRNLRQ1
LMS3635MQRNLRQ1 CAD Models
LMS3635MQRNLRQ1 Part Data Attributes:
|
LMS3635MQRNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS3635MQRNLRQ1
Texas Instruments
3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-07 | |
Additional Feature | VOUT=(1-20 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N22 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LMS3635MQRNLRQ1
This table gives cross-reference parts and alternative options found for LMS3635MQRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS3635MQRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS3635MQRNLTQ1 | 3.5-A, 36-V synchronous, 400-kHz, step-down converter 22-VQFN-HR -40 to 150 | Texas Instruments | LMS3635MQRNLRQ1 vs LMS3635MQRNLTQ1 |