Part Details for LMS36 by Murata Manufacturing Co Ltd
Overview of LMS36 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMS36
LMS36 CAD Models
Resources and Additional Insights for LMS36
Reference Designs related to LMS36
-
PMP5602 30V @ 10Apk、2.5ms 打开、 64ms 关闭
PMP5602 是一种“高侧降压”转换器,可在 2.5 毫秒内提供 300W 峰值 (30V (10A)),并在 64 毫秒后关闭(3.76% 占空比)。输入电压范围为 40V 至 60V。
-
USB Type-C™ DFP 5V 1.5A + USB Type-A 5V 2.4A Car Charger Reference Design
PMP40269 is a dual port car charger reference design. It has a USB Type-C™ port and a USB type-A port. The USB Type-C port can provide 5V 1.5A to USB Type-C device. The type-A port can provide 5V 2.4A: it is also capable of compensating for the effects on voltage droop when a smartphone or tablet is connected to the port using a long cable. It has a good system reliability with the integrated IEC ESD and short-to-VBUS protections. The solution efficiency is greater than 91% with USB switches at 12V input.
-
CISPR 25 Class 4 Rated Design for Dual Automotive USB Charger Reference Design
PMP20249 is an EMI optimized design for dual automotive USB charger system utilizing the LMS3635 and LMS3655 regulator ICs (400kHz fully-integrated synchronous buck for automotive application) and TPS2549 USB switch (TPS2549-Q1 automotive USB charging port controller with integrated power switch & cable compensation). The design accepts an input voltage range of 6V to 18V and provides the outputs of 5V@3.5A and 5V@2.5A. The design has a differential EMI filter: and has been tested for and passed CISPR25 Class 4 conducted EMI limits without shileding: a common mode choke: or a ferrite bead.
-
TIDA-01571 采用 DLP® 技术且具有更高亮度的便携式低功耗高清显示参考设计
此显示参考设计采用 DLP Pico™ 0.3 英寸 TRP 高清 720p 显示芯片组,并在 DLP LightCrafter™ Display 3010-G2 评估模块 (EVM) 中实施。此参考设计支持在移动智能电视、虚拟助手移动投影仪、数字标牌等投影显示应用中实现高分辨率。此设计包括 DLP3010 芯片组,该芯片组由 DLP3010 720p 数字微镜器件 (DMD)、DLPC3433 显示控制器和 DLPA3000 PMIC/LED 驱动器组成。
-
Dual USB Type-C™ 1.5A DFPs Car Charger Reference Design
PMP40270 is a dual USB type-C DFPs reference design: as a cigar lighter adapter. It has a high effieicny DCDC converter LMS3635 inside: combined with a low cost USB type-C source controller TPS25821 for each port. Full voltage range of a 12V car battery: as well as the transistion voltage up to 42V: is supported for this design. Two output type-C ports can deliever 5V1.5A indepentenly. The legacy DCP charging protocol is also involved for both ports. With the high integration parts: a low cost solution can be achieved.
-
TIDA-01478 具有数字输出和直流/直流转换器的 IO-Link 参考设计
该参考设计演示了具有高密度 IO-Link 收发器模块、数字输出 (DO) (1) 通道和直流/直流降压转换器的功能。凭借该直流/直流转换器,此模块可为微控制器 (MCU)、传感器、显示器等各种外部设备供电。IO-Link 和 DO 通信通道可为不同的应用提供各种灵活性。该参考设计适合需要传感器组合(如流量计、液位传感器、运动传感器、光传感器或超声波传感器)的应用。TIOL111 和 TIOS101 具有 IEC 61000-4-4 和 IEC 61000-4-5 (500Ω) 中所述的高 ESD 抗扰性,从而允许它们用于可能存在大量 ESD 的工业环境中。添加瞬态电压抑制 (TVS) 二极管之后,ESD 保护级别可得以显著提高。此参考设计仅实现了 IO-Link 的物理层。
-
Compact 27W USB Type C Power Delivery Reference Design
The PMP20807 reference design is a USB Type C power delivery solution configurable for 5V or 9V output. This compact reference design has a total solution size of 44mm x 18mm x 7.8mm. The low quiescent current capability of LMS3635A and TPS25740A minimizes the amount of necessary input power; the design consumes less than 1mW when in standby mode. PMP20807 features >93% efficiency for 5V configuration and >95% efficiency for 9V configuration.
-
Automotive Passive Media Hub Reference Design With Charging and Enhanced Data Path Performance
This automotive reference design demonstrates a unique approach for media ports that require data transfers. This design has the capability to support USB 2.0 through a 15-W USB Type-C™ port. Customers can accelerate their media port systems by taking advantage of a complete reference design comprising analog AEC-Q100 qualified integrated circuits (ICs) which are CISPR-25 class-5 tested. This reference design minimizes development efforts through a flexible: passive solution that allows the system to role swap with a head unit and to charge both USB Type-C and legacy devices with a small 1x2-in solution.
-
20-bit 1MSPS DAQ Reference Design Optimizing Power Supply Efficiency While Minimizing EMI
This reference design for high performance data acquisition (DAQ) systems optimizes power stage in order to reduce power consumption and minimize the effect of EMI from switching regulator by using LMS3635-Q1 buck converter. This reference designs yields 7.2% efficiency improvement at most light load current compared to LM53635 buck converter: which achieves 125.25dB SFDR: 99dB SNR and 16.1ENOB.
-
PMP30336 隔离式 3W 汽车类偏置稳压器参考设计(反激式拓扑)
此参考设计适用于 6V 至 18V 的输入电压范围,能够应对高达 40V 的浪涌。输出电压为 12V,而最大输出电流为 250mA。因为采用了初级侧调节,此参考设计不需要光隔离器,所以不存在光隔离器老化问题。
-
PMP7895 12V+/-10% 输入电压、12V 输出电压/1A 有源复位反激转换器参考设计
The PMP7895 is an active reset flyback converter reference design. The design accepts an input voltage of 12V+/-10%: and outputs 12V: capable of providing 1A of current to the load.
-
Automotive USB Type-C™ DFP 5V 3A Charger with Linear Droop Compensation Reference Design
The PMP40268 is a USB Type-C™ DFP car charger reference design which provides 5V 3A for USB Type-C™ device. The design includes a synchronous step-down converter LMS3635: and high integrated USB Type-C™ controller and power switch TPS25810. The design is capable of compensating for the effects on voltage droop when a smartphone or tablet is connected to the USB charger using a cable that is roughly 2-3 meters in length. The solution efficiency is up to 92.4% at 12V in and 3A output: it provides a good thermal performance.
-
Reference Design Maximizing Signal Dynamic Range for True 10 Vpp Differential Input to 20 bit ADC
This reference design is designed for high performance data acquisition(DAQ) systems to improve the dynamic range of 20 bit differential input ADCs. Many DAQ systems require the measurement capability at a wide FSR (Full Scale Range) in order to obtain sufficient signal dynamic range. Many earlier reference designs for SAR ADCs have used the THS4551 FDA (fully differential amplifier). However: the THS4551 is limited to a 5.4V maximum supply which is not sufficient for realizing the true 10Vpp differential output (10V FSR) required to maximize the dynamic range of SAR ADCs with a 5V reference. This reference design explores the benefits of a true 10Vpp differential output by implementing TI's new THS4561 FDA which has a maximum supply of 12.6V. You will see that this design was able to achieve superior performance to the previous design (TIDA-01054) while also lowering overall power consumption.
-
PMP20999 12W 负输出偏置电源参考设计
PMP20999 是一款采用 LM46002 同步降压稳压器 IC 的同步反相降压/升压转换器参考设计。此设计接受 15V 至 30V 输入电压,并提供 -12V 输出电压,能够为负载提供 1A 连续电流。此设计基于 PMP9380 Rev1B PCB(这是一种 4 层电路板,其中所有四层上均有 1 盎司覆铜)。
-
TIDA-01024 适用于雷达和 5G 无线测试仪的高通道数 JESD204B 菊链时钟参考设计
高速多通道应用需要低噪声、可扩展且可进行精确通道间偏斜调节的时钟解决方案,以实现最佳系统 SNR、SFDR 和 ENOB。此参考设计支持在菊链配置中增加 JESD204B 同步时钟。此设计可提供多通道 JESD204B 时钟,采用 TI LMK04828 时钟抖动清除器和带有集成式 VCO 的 LMX2594 宽带 PLL,能够实现低于 10ps 的时钟间偏斜。此设计经过 TI ADC12DJ3200 EVM 在 3GSPS 环境中检测,具有改善的 SNR 性能,通道间偏斜低于 50ps。本文对所有重要设计理论都进行了阐释说明,可指导用户完成器件选择流程和设计优化。最后,此设计还包含原理图、板布局、硬件测试和测试结果。
-
PMP15036 适用于音频功率放大器的包络跟踪电源参考设计
此包络跟踪电源参考设计可帮助延长便携式音频应用(例如 Bluetooth® 或 Wi-Fi 扬声器)中的电池寿命。此设计中的低功耗降压转换器具有针对音频功率放大器的包络跟踪功能,可在输出电压范围内保持高效率。通过向 TI 的 TPS61178 器件的 FB 引脚添加音频包络信号,输出电压可按照音频信号的包络进行变化,从而动态适应 TPA3128D2 电源放大器的电源,并优化其功耗。
-
CISPR 25 Class 5 Rated Dual Automotive USB Charger Reference Design With Full Front End Protection
TIDA-01388 is a 21 W dual automotive USB charger solution featuring complete front end protection with small size. The system can clamp fast high-voltage electrical transients and maintain operation through these events. It can also properly respond to a reverse battery polarity event and shut down appropriately.The design accepts a wide input voltage range of 5.5 V to 36 V and regulates two outputs of 5 V@2.1 A for dual USB ports. EMI filtering circuitry is included and the design is compliant with CISPR 25 Class 5 conducted EMI standards.
-
Automotive High Efficiency Power Front End and Multi-Phase Processor Supply Reference Design
This processor supply reference design is an automotive power solution for use in highperformance: single-core-voltage application processors in advanced driver assistance systems (ADASs). This design can support core supply currents up to 10 A at 0.9 V. The design can also operate with a wide input voltage range: withstand reverse battery conditions: and support start-stop and cold-crank down to a 3.5-V input with an undisturbed output. The sub-AM band switching frequency of the power front end improves efficiency and reduces board temperatures when compared to a power front end with faster switching frequency. The multiphase configuration and integration of supplies enables lower electromagnetic interference (EMI) and higher efficiency. This reference design also provides results for conducted emissions tests for CISPR 25 Class 5.
-
CISPR 25 Class 4 Automotive Dual Remote and Local USB Port Reference Design
This automotive media port design allows customers to accelerate media port systems by taking advantage of a complete reference design comprising analog AEC-100-qualified integrated circuits (ICs). The reference design is specified for automotive media ports that require both local-port and remote-port support utilizing the USB BC1.2 specification. This design creates a robust: flexible solution which allows the system to charge both ports simultaneously while still accounting for voltage droop on a remote port.
1 - 5 of 19 reference designs