Part Details for LMS1587CS33NOPB by National Semiconductor Corporation
Overview of LMS1587CS33NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMS1587CS33NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3A LOW DROPOUT FAST RESPONSE REGULATOR Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3 RoHS: Compliant | Europe - 50 |
|
RFQ |