Power Circuits
LMS1585ACT-3.3
Description: 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN

Overview of LMS1585ACT-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMS1585ACT-1.5/NOPB Texas Instruments 5A Fixed / Adjustable Output Linear Regulators / LDO 3-TO-220 0 to 125
LMS1585ACT-3.3/NOPB Texas Instruments 5A Fixed / Adjustable Output Linear Regulators / LDO 3-TO-220 0 to 125

CAD Models for LMS1585ACT-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMS1585ACT-3.3 by Texas Instruments

LMS1585ACT-3.3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
TO-220, SIP3,.1TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
1.2 V
Input Voltage Absolute-Max
13 V
Input Voltage-Max
7 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. LMS1585ACT-3.3
    Texas Instruments
    3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN
    VS

Alternate Parts for LMS1585ACT-3.3

This table gives cross-reference parts and alternative options found for LMS1585ACT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1585ACT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMS1585ACT-3.3/NOPB 5-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments LMS1585ACT-3.3 vs LMS1585ACT-3.3/NOPB
Part Number Description Manufacturer Compare
IRU1050-33CM Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN International Rectifier LMS1585ACT-3.3 vs IRU1050-33CM
EZ1084CM-3.3.TRT Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, PSSO3, TO-263, 3 PIN Semtech Corporation LMS1585ACT-3.3 vs EZ1084CM-3.3.TRT
IRU1050-33CT Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN International Rectifier LMS1585ACT-3.3 vs IRU1050-33CT
LMS1585AIT-3.3 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3 National Semiconductor Corporation LMS1585ACT-3.3 vs LMS1585AIT-3.3
IRU1050-33CMPBF Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, PLASTIC, TO-263, 3 PIN International Rectifier LMS1585ACT-3.3 vs IRU1050-33CMPBF
LT1585ACT-3.3#PBF 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed Analog Devices Inc LMS1585ACT-3.3 vs LT1585ACT-3.3#PBF
LMS1585AIS-3.3 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, TO-263, 3 PIN Texas Instruments LMS1585ACT-3.3 vs LMS1585AIS-3.3
EZ1084CM-3.3TRT Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN Semtech Corporation LMS1585ACT-3.3 vs EZ1084CM-3.3TRT
EZ1084CT-3.3T Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN Semtech Corporation LMS1585ACT-3.3 vs EZ1084CT-3.3T
EZ1084CM-3.3TR Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Semtech Corporation LMS1585ACT-3.3 vs EZ1084CM-3.3TR

Related Parts for LMS1585ACT-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMS1585ACT-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMS1585ACT-3.3 by Texas Instruments

  • Please alert me when LMS1585ACT-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMS1585ACT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMS1585ACT-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMS1585ACT-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMS1585ACT-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMS1585ACT-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: