Datasheets
LMS1585ACT-1.5/NOPB by:
Texas Instruments
EBV Chips
Hongxing Electrical Ltd
National Semiconductor Corporation
Rochester Electronics LLC
Texas Instruments
Not Found

5-A, 13-V, linear voltage regulator 3-TO-220 0 to 125

Part Details for LMS1585ACT-1.5/NOPB by Texas Instruments

Results Overview of LMS1585ACT-1.5/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LMS1585ACT-1.5/NOPB Information

LMS1585ACT-1.5/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LMS1585ACT-1.5/NOPB Texas Instruments 5A Fixed / Adjustable Output Linear Regulators / LDO 3-TO-220 0 to 125
LMS1585ACT-3.3/NOPB Texas Instruments 5A Fixed / Adjustable Output Linear Regulators / LDO 3-TO-220 0 to 125
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

Price & Stock for LMS1585ACT-1.5/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LMS1585ACT-1.5/NOPB-ND
DigiKey IC REG LINEAR 1.5V 5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube 144
In Stock
  • 1 $2.7800
  • 10 $2.0780
  • 45 $1.8096
  • 135 $1.6741
  • 270 $1.6078
  • 540 $1.5532
  • 1,035 $1.5107
  • 2,520 $1.4639
  • 5,040 $1.4348
$1.4348 / $2.7800 Buy Now
DISTI # 926-LMS1585ACT15NOPB
Mouser Electronics LDO Voltage Regulators 5-A 13-V linear vo ltage regulator 3-TO RoHS: Compliant 389
  • 1 $2.7800
  • 10 $2.0800
  • 25 $1.8100
  • 90 $1.6700
  • 540 $1.5500
  • 1,035 $1.4800
  • 2,520 $1.4200
  • 5,040 $1.3800
$1.3800 / $2.7800 Buy Now
DISTI # 86005235
Verical LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1301 Americas - 3411
  • 216 $1.7375
  • 500 $1.6625
  • 1,000 $1.5750
$1.5750 / $1.7375 Buy Now
DISTI # 85991745
Verical LDO Regulator Pos 1.5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 1201 Americas - 1935
  • 216 $1.7375
  • 500 $1.6625
  • 1,000 $1.5750
$1.5750 / $1.7375 Buy Now
Rochester Electronics LMS1585A 5A Fixed / Adjustable Output Linear Regulators / LDO RoHS: Compliant Status: Active Min Qty: 1 4041
  • 1 $1.4800
  • 25 $1.4500
  • 100 $1.3900
  • 500 $1.3300
  • 1,000 $1.2600
$1.2600 / $1.4800 Buy Now
DISTI # LMS1585ACT-1.5/NOP
TME IC: voltage regulator, LDO,fixed, 1.5V, 5A, TO220-3, THT, tube, ±3% Min Qty: 1 0
  • 1 $2.8400
  • 3 $2.5500
  • 10 $2.2500
  • 45 $2.0300
$2.0300 / $2.8400 RFQ
LCSC 72dB(120Hz) 5A Fixed 1.5V Positive electrode 7V TO-220 Voltage Regulators - Linear Low Drop Out (LDO... ) Regulators ROHS more 3
  • 1 $2.9597
  • 10 $2.8848
  • 30 $2.8327
  • 100 $2.7822
$2.7822 / $2.9597 Buy Now

Part Details for LMS1585ACT-1.5/NOPB

LMS1585ACT-1.5/NOPB CAD Models

LMS1585ACT-1.5/NOPB Part Data Attributes

LMS1585ACT-1.5/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMS1585ACT-1.5/NOPB Texas Instruments 5-A, 13-V, linear voltage regulator 3-TO-220 0 to 125
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.4 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 13 V
Input Voltage-Max 13 V
Input Voltage-Min 3 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Length 14.986 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.0075%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 5 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 19.55 mm
Surface Mount NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%
Width 10.16 mm

Alternate Parts for LMS1585ACT-1.5/NOPB

This table gives cross-reference parts and alternative options found for LMS1585ACT-1.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1585ACT-1.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LMS1585AIT-1.5 Texas Instruments Check for Price 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN LMS1585ACT-1.5/NOPB vs LMS1585AIT-1.5
LT1585ACT-1.5 Motorola Semiconductor Products Check for Price Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN LMS1585ACT-1.5/NOPB vs LT1585ACT-1.5
Part Number Manufacturer Composite Price Description Compare
MIC2950 Microchip Technology Inc Check for Price Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN LMS1585ACT-1.5/NOPB vs MIC2950
LX8630-33CP Microsemi Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN LMS1585ACT-1.5/NOPB vs LX8630-33CP
KD1083V33 STMicroelectronics Check for Price 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSFM3, TO-220, 3 PIN LMS1585ACT-1.5/NOPB vs KD1083V33
SPX1117HM3-L-2-5 Exar Corporation Check for Price Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO4, ROHS COMPLIANT, TO-261AA, SOT-223, 4/3 PIN LMS1585ACT-1.5/NOPB vs SPX1117HM3-L-2-5
SPX1587AT-L-1.5 Exar Corporation Check for Price Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN LMS1585ACT-1.5/NOPB vs SPX1587AT-L-1.5
AS2887T-3.3 Sipex Corporation Check for Price Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN LMS1585ACT-1.5/NOPB vs AS2887T-3.3
ADP3338AKCZ-2.85R7 Analog Devices Inc Check for Price High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator LMS1585ACT-1.5/NOPB vs ADP3338AKCZ-2.85R7
LT1083CK-12 Semtech Corporation Check for Price Fixed Positive LDO Regulator, 12V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN LMS1585ACT-1.5/NOPB vs LT1083CK-12
LT1083CK-5 Semtech Corporation Check for Price Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN LMS1585ACT-1.5/NOPB vs LT1083CK-5
TK11630UTL TOKO Inc Check for Price Fixed Positive LDO Regulator, 3V, 0.33V Dropout, PSSO3, SOT-89, 3 PIN LMS1585ACT-1.5/NOPB vs TK11630UTL

LMS1585ACT-1.5/NOPB Frequently Asked Questions (FAQ)

  • Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern under the IC to improve thermal performance. A minimum of 2 oz copper thickness is recommended.

  • To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, adding a 10nF to 22nF ceramic capacitor in parallel with the output capacitor can help prevent oscillations.

  • Although the datasheet specifies a maximum input voltage of 15V, it's recommended to limit the input voltage to 12V to ensure reliable operation and prevent damage to the IC.

  • The LMS1585ACT-1.5/NOPB is rated for operation up to 125°C. However, it's essential to consider the thermal derating curves and ensure that the IC does not exceed the maximum junction temperature (Tj) of 150°C.

  • The output voltage tolerance can be calculated using the formula: ΔVout = ±(1.5% x Vout) + ±(1% x Vref). Ensure that the calculated tolerance meets your application requirements, and consider using a voltage reference with a tighter tolerance if necessary.